Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZBZX84C6V2LT3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C6V2LT3GTR-ND - Tape & Reel (TR) 488-SZBZX84C6V2LT3GCT-ND - Cut Tape (CT) 488-SZBZX84C6V2LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C6V2LT3G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C6V2LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 500 | 0,79792 Kč | 398,96 Kč |
| 1 000 | 0,67194 Kč | 671,94 Kč |
| 2 000 | 0,66144 Kč | 1 322,88 Kč |
| 5 000 | 0,59676 Kč | 2 983,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41996 Kč | 4 199,60 Kč |
| 20 000 | 0,41156 Kč | 8 231,20 Kč |
| 30 000 | 0,38473 Kč | 11 541,90 Kč |
| 50 000 | 0,34599 Kč | 17 299,50 Kč |
| 70 000 | 0,32205 Kč | 22 543,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






