Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-A6V2,215 | |
|---|---|
DigiKey Part Number | 1727-5362-2-ND - Tape & Reel (TR) 1727-5362-1-ND - Cut Tape (CT) 1727-5362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A6V2,215 |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A6V2,215 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2LT1G | onsemi | 770 | BZX84B6V2LT1GOSCT-ND | 4,41000 Kč | Similar |
| BZX84C6V2-7-F | Diodes Incorporated | 270 | BZX84C6V2-FDICT-ND | 3,99000 Kč | Similar |
| BZX84C6V2-TP | MCC (Micro Commercial Components) | 3 663 | 353-BZX84C6V2-TPCT-ND | 2,73000 Kč | Similar |
| BZX84C6V2ET1G | onsemi | 5 245 | BZX84C6V2ET1GOSCT-ND | 4,62000 Kč | Similar |
| BZX84C6V2LT1G | onsemi | 255 896 | BZX84C6V2LT1GOSCT-ND | 3,36000 Kč | Similar |






