


BZX84C6V2-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C6V2-TPTR-ND - Tape & Reel (TR) 353-BZX84C6V2-TPCT-ND - Cut Tape (CT) 353-BZX84C6V2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2-TP |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,52100 Kč | 15,21 Kč |
| 100 | 0,58320 Kč | 58,32 Kč |
| 500 | 0,56242 Kč | 281,21 Kč |
| 1 000 | 0,52075 Kč | 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39577 Kč | 1 187,31 Kč |
| 6 000 | 0,37494 Kč | 2 249,64 Kč |
| 9 000 | 0,36744 Kč | 3 306,96 Kč |
| 15 000 | 0,32305 Kč | 4 845,75 Kč |
| 21 000 | 0,28341 Kč | 5 951,61 Kč |
| 150 000 | 0,25890 Kč | 38 835,00 Kč |
| 300 000 | 0,23828 Kč | 71 484,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

