


BZX84C6V2LT1G | |
|---|---|
DigiKey Part Number | BZX84C6V2LT1GOSTR-ND - Tape & Reel (TR) BZX84C6V2LT1GOSCT-ND - Cut Tape (CT) BZX84C6V2LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2LT1G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,24200 Kč | 12,42 Kč |
| 100 | 0,61050 Kč | 61,05 Kč |
| 500 | 0,58940 Kč | 294,70 Kč |
| 1 000 | 0,56835 Kč | 568,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42100 Kč | 1 263,00 Kč |
| 6 000 | 0,33680 Kč | 2 020,80 Kč |
| 9 000 | 0,29470 Kč | 2 652,30 Kč |
| 15 000 | 0,28109 Kč | 4 216,35 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |







