
DDZX6V2B-7 | |
|---|---|
DigiKey Part Number | DDZX6V2BDITR-ND - Tape & Reel (TR) DDZX6V2BDICT-ND - Cut Tape (CT) DDZX6V2BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX6V2B-7 |
Description | DIODE ZENER 6.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDZX6V2B-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 0,98940 Kč | 98,94 Kč |
| 500 | 0,96830 Kč | 484,15 Kč |
| 1 000 | 0,94725 Kč | 947,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63150 Kč | 1 894,50 Kč |
| 6 000 | 0,61045 Kč | 3 662,70 Kč |
| 9 000 | 0,56671 Kč | 5 100,39 Kč |
| 15 000 | 0,52417 Kč | 7 862,55 Kč |
| 21 000 | 0,49730 Kč | 10 443,30 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

