Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C6V2ET1G

DigiKey Part Number
488-SZBZX84C6V2ET1GTR-ND - Tape & Reel (TR)
488-SZBZX84C6V2ET1GCT-ND - Cut Tape (CT)
488-SZBZX84C6V2ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C6V2ET1G
Description
DIODE ZENER 6.2V 225MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C6V2ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B6V2LT1Gonsemi2 114BZX84B6V2LT1GOSCT-ND4,41000 KčParametric Equivalent
BZX84C6V2ET1Gonsemi5 235BZX84C6V2ET1GOSCT-ND4,62000 KčParametric Equivalent
BZX84C6V2LT1Gonsemi255 896BZX84C6V2LT1GOSCT-ND3,36000 KčParametric Equivalent
BZX84C6V2LT3Gonsemi90BZX84C6V2LT3GOSCT-ND3,36000 KčParametric Equivalent
SZBZX84B6V2LT1Gonsemi24 000SZBZX84B6V2LT1GOSCT-ND4,83000 KčParametric Equivalent
In-Stock: 2 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,77400 Kč27,74 Kč
1001,71850 Kč171,85 Kč
5001,25424 Kč627,12 Kč
1 0001,10346 Kč1 103,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84340 Kč2 530,20 Kč
6 0000,75327 Kč4 519,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč