NRVHP140SFT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 767
Unit Price: 6,09000 Kč
Datasheet
Diode 400 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SOD-123FL
SOD 123FL

NRVHP140SFT3G

DigiKey Part Number
488-NRVHP140SFT3GTR-ND - Tape & Reel (TR)
488-NRVHP140SFT3GCT-ND - Cut Tape (CT)
488-NRVHP140SFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP140SFT3G
Description
DIODE STANDARD 400V 1A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2 A
Speed
Fast Recovery =< 500ns, > 1A (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
108,96600 Kč89,66 Kč
1006,32040 Kč632,04 Kč
5004,81568 Kč2 407,84 Kč
1 0004,28380 Kč4 283,80 Kč
2 0003,92180 Kč7 843,60 Kč
5 0003,47924 Kč17 396,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,22214 Kč32 221,40 Kč
20 0003,09197 Kč61 839,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč