SZBZX84C16LT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 49 593
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 437
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,12411 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 178 833
Unit Price: 2,10000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,75421 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 114
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 490
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,20912 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 190
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 16 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C16LT3G

DigiKey Part Number
SZBZX84C16LT3GOSTR-ND - Tape & Reel (TR)
SZBZX84C16LT3GOSCT-ND - Cut Tape (CT)
SZBZX84C16LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C16LT3G
Description
DIODE ZENER 16V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C16LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,24520 Kč124,52 Kč
5000,90250 Kč451,25 Kč
1 0000,79141 Kč791,41 Kč
2 0000,69735 Kč1 394,70 Kč
5 0000,59517 Kč2 975,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,53180 Kč5 318,00 Kč
20 0000,47840 Kč9 568,00 Kč
30 0000,45116 Kč13 534,80 Kč
50 0000,42053 Kč21 026,50 Kč
70 0000,40238 Kč28 166,60 Kč
100 0000,38473 Kč38 473,00 Kč
250 0000,34599 Kč86 497,50 Kč
500 0000,32205 Kč161 025,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč