SURS8110T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 9 948
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 1 332
Unit Price: 14,91000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 323
Unit Price: 10,71000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91921 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 263
Unit Price: 20,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,13265 Kč
Datasheet
Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8110T3G

DigiKey Part Number
SURS8110T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8110T3G
Description
DIODE STANDARD 100V 1A SMB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMB
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVUS110VT3Gonsemi9 948488-NRVUS110VT3GCT-ND13,23000 KčMFR Recommended
ES2Bonsemi1 332ES2BFSCT-ND14,91000 KčSimilar
CGRB202-GComchip Technology10 323641-CGRB202-GCT-ND10,71000 KčSimilar
CSFB202-GComchip Technology0CSFB202-G-ND2,91921 KčSimilar
ES2B-13-FDiodes Incorporated0ES2B-FDICT-ND16,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes