
NRVUS110VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUS110VT3GTR-ND - Tape & Reel (TR) 488-NRVUS110VT3GCT-ND - Cut Tape (CT) 488-NRVUS110VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS110VT3G |
Description | DIODE STANDARD 100V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 3,92620 Kč | 1 963,10 Kč |
| 1 000 | 3,51381 Kč | 3 513,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83943 Kč | 7 098,58 Kč |
| 5 000 | 2,58326 Kč | 12 916,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

