
ES2BHE3_A/H | |
|---|---|
DigiKey Part Number | ES2BHE3_A/HGITR-ND - Tape & Reel (TR) ES2BHE3_A/HGICT-ND - Cut Tape (CT) ES2BHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2BHE3_A/H |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2BHE3_A/I | Vishay General Semiconductor - Diodes Division | 73 | 112-ES2BHE3_A/ICT-ND | 20,79000 Kč | Parametric Equivalent |
| S3BB-13-F | Diodes Incorporated | 50 873 | S3BB-FDICT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 8,44120 Kč | 844,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,10061 Kč | 4 575,46 Kč |
| 1 500 | 5,52989 Kč | 8 294,83 Kč |
| 2 250 | 5,23896 Kč | 11 787,66 Kč |
| 3 750 | 4,91191 Kč | 18 419,66 Kč |
| 5 250 | 4,71823 Kč | 24 770,71 Kč |
| 7 500 | 4,52988 Kč | 33 974,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

