Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2BHE3_A/I

DigiKey Part Number
112-ES2BHE3_A/ITR-ND - Tape & Reel (TR)
112-ES2BHE3_A/ICT-ND - Cut Tape (CT)
112-ES2BHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2BHE3_A/I
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Mfr
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
20 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2BHE3_A/HVishay General Semiconductor - Diodes Division11 263ES2BHE3_A/HGICT-ND20,79000 KčParametric Equivalent
S2B-13-FDiodes Incorporated174 856S2B-FDICT-ND8,82000 KčSimilar
ES2Bonsemi1 332ES2BFSCT-ND14,91000 KčParametric Equivalent
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1012,97700 Kč129,77 Kč
1008,44120 Kč844,12 Kč
5006,48292 Kč3 241,46 Kč
1 0005,85172 Kč5 851,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2005,00907 Kč16 029,02 Kč
6 4004,61155 Kč29 513,92 Kč
9 6004,40906 Kč42 326,98 Kč
16 0004,18153 Kč66 904,48 Kč
22 4004,04684 Kč90 649,22 Kč
32 0003,91592 Kč125 309,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč