CSFB202-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 332
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 12 551
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,34321 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSFB202-G

DigiKey Part Number
CSFB202-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSFB202-G
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2Bonsemi1 332ES2BFSCT-ND14,91000 KčSimilar
MURS110T3Gonsemi12 551MURS110T3GOSCT-ND13,23000 KčSimilar
MURS210T3Gonsemi0MURS210T3GOSTR-ND2,34321 KčSimilar
S3BBHM4GTaiwan Semiconductor Corporation0S3BBHM4G-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91921 Kč8 757,63 Kč
6 0002,66346 Kč15 980,76 Kč
9 0002,60312 Kč23 428,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91921 Kč
Unit Price with VAT:3,53224 Kč