
SS12 | |
|---|---|
DigiKey Part Number | SS12FSTR-ND - Tape & Reel (TR) SS12FSCT-ND - Cut Tape (CT) SS12FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS12 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B120Q-13-F | Diodes Incorporated | 7 603 | 31-B120Q-13-FCT-ND | 9,24000 Kč | Similar |
| B220AQ-13-F | Diodes Incorporated | 4 727 | 31-B220AQ-13-FCT-ND | 11,97000 Kč | Similar |
| BSS123_R1_00001 | Panjit International Inc. | 9 158 | 3757-BSS123_R1_00001CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78762 Kč | 1 893,81 Kč |
| 1 000 | 3,38782 Kč | 3 387,82 Kč |
| 2 000 | 3,05101 Kč | 6 102,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,36037 Kč | 17 702,78 Kč |
| 15 000 | 2,17145 Kč | 32 571,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











