Diode 20 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount SMA
DO-214AC

B220AQ-13-F

DigiKey Part Number
31-B220AQ-13-FTR-ND - Tape & Reel (TR)
31-B220AQ-13-FCT-ND - Cut Tape (CT)
31-B220AQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B220AQ-13-F
Description
DIODE SCHOTTKY 20V 2A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
200pF @ 40V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 737
Factory Stock: 165 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,39100 Kč73,91 Kč
1004,69310 Kč469,31 Kč
5003,52808 Kč1 764,04 Kč
1 0003,15180 Kč3 151,80 Kč
2 0002,83494 Kč5 669,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,49145 Kč12 457,25 Kč
10 0002,27900 Kč22 790,00 Kč
15 0002,17075 Kč32 561,25 Kč
25 0002,04910 Kč51 227,50 Kč
35 0001,97706 Kč69 197,10 Kč
50 0001,90703 Kč95 351,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč