
LM3881MME/NOPB | |
|---|---|
DigiKey Part Number | LM3881MME/NOPBTR-ND - Tape & Reel (TR) LM3881MME/NOPBCT-ND - Cut Tape (CT) LM3881MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3881MME/NOPB |
Description | IC POWER SUPPLY SEQUENCER 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3881MME/NOPB Models |
Category | Current - Supply 80 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-VSSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 25 | 28,37240 Kč | 709,31 Kč |
| 100 | 25,31730 Kč | 2 531,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,85792 Kč | 5 964,48 Kč |
| 500 | 22,97896 Kč | 11 489,48 Kč |
| 750 | 22,53869 Kč | 16 904,02 Kč |
| 1 250 | 22,05092 Kč | 27 563,65 Kč |
| 1 750 | 21,76581 Kč | 38 090,17 Kč |
| 2 500 | 21,49162 Kč | 53 729,05 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











