SNST3904DXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 22 253
Unit Price: 9,37000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 204
Unit Price: 9,37000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 10,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53 549
Unit Price: 11,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 783
Unit Price: 8,54000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 583
Unit Price: 16,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 749
Unit Price: 9,37000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 283
Unit Price: 7,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 49
Unit Price: 9,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40
Unit Price: 11,25000 Kč
Datasheet
SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNST3904DXV6T5G

DigiKey Part Number
488-SNST3904DXV6T5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SNST3904DXV6T5G
Description
TRANS 2NPN 40V 200MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
500mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types