SMUN5211T3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 323
Unit Price: 0,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,01985 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,32000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,04742 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 254
Unit Price: 0,12000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMUN5211T3G

DigiKey Part Number
SMUN5211T3GOSTR-ND - Tape & Reel (TR)
SMUN5211T3GOSCT-ND - Cut Tape (CT)
SMUN5211T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN5211T3G
Description
TRANS PREBIAS NPN 50V SC70-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMUN5211T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
202 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC114EU,115Nexperia USA Inc.01727-5132-1-ND0,12000 KčDirect
PDTC114EU,135Nexperia USA Inc.1 3231727-8523-1-ND0,12000 KčUpgrade
BCR 133 B6327Infineon Technologies0BCR133B6327-ND0,01985 KčSimilar
BCR133E6327HTSA1Infineon Technologies0BCR133E6327HTSA1CT-ND0,32000 KčSimilar
BCR133E6433HTMA1Infineon Technologies0BCR133E6433HTMA1TR-ND0,04742 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,60400 Kč26,04 Kč
1001,61050 Kč161,05 Kč
5001,17378 Kč586,89 Kč
1 0001,03163 Kč1 031,63 Kč
2 0000,91184 Kč1 823,68 Kč
5 0000,78155 Kč3 907,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66116 Kč6 611,60 Kč
20 0000,59700 Kč11 940,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč