
SMMBT4401LT1G | |
|---|---|
DigiKey Part Number | SMMBT4401LT1GOSTR-ND - Tape & Reel (TR) SMMBT4401LT1GOSCT-ND - Cut Tape (CT) SMMBT4401LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT4401LT1G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT4401LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR14 | onsemi | 148 908 | BSR14CT-ND | 10,08000 Kč | Similar |
| PMBT4401,235 | Nexperia USA Inc. | 11 705 | 1727-1886-1-ND | 2,94000 Kč | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| BC817-16,235 | Nexperia USA Inc. | 44 890 | 1727-6183-1-ND | 2,52000 Kč | Similar |
| BC847,215 | Nexperia USA Inc. | 16 440 | 1727-4855-1-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,19850 Kč | 219,85 Kč |
| 500 | 1,61516 Kč | 807,58 Kč |
| 1 000 | 1,42597 Kč | 1 425,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11786 Kč | 3 353,58 Kč |
| 6 000 | 1,00304 Kč | 6 018,24 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








