N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMT47M2SFVWQ-7

DigiKey Part Number
31-DMT47M2SFVWQ-7TR-ND - Tape & Reel (TR)
31-DMT47M2SFVWQ-7CT-ND - Cut Tape (CT)
31-DMT47M2SFVWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT47M2SFVWQ-7
Description
MOSFET N-CH 40V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
EDA/CAD Models
DMT47M2SFVWQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
897 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.67W (Ta), 27.1W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT47M2SFVW-7Diodes Incorporated1 01531-DMT47M2SFVW-7CT-ND23,15000 KčParametric Equivalent
DMT47M2SFVWQ-13Diodes Incorporated12831-DMT47M2SFVWQ-13CT-ND23,57000 KčParametric Equivalent
In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1014,76600 Kč147,66 Kč
1009,66240 Kč966,24 Kč
5007,46460 Kč3 732,30 Kč
1 0006,75635 Kč6 756,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,16040 Kč12 320,80 Kč
4 0005,65898 Kč22 635,92 Kč
6 0005,40356 Kč32 421,36 Kč
10 0005,11654 Kč51 165,40 Kč
14 0004,94661 Kč69 252,54 Kč
20 0004,78144 Kč95 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč