


DMT47M2SFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT47M2SFVW-7TR-ND - Tape & Reel (TR) 31-DMT47M2SFVW-7CT-ND - Cut Tape (CT) 31-DMT47M2SFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT47M2SFVW-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 897 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.67W (Ta), 27.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT47M2SFVWQ-13 | Diodes Incorporated | 128 | 31-DMT47M2SFVWQ-13CT-ND | 23,57000 Kč | Parametric Equivalent |
| DMT47M2SFVWQ-7 | Diodes Incorporated | 1 510 | 31-DMT47M2SFVWQ-7CT-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,47400 Kč | 144,74 Kč |
| 100 | 9,45590 Kč | 945,59 Kč |
| 500 | 7,29942 Kč | 3 649,71 Kč |
| 1 000 | 6,60431 Kč | 6 604,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,01921 Kč | 12 038,42 Kč |
| 4 000 | 5,52713 Kč | 22 108,52 Kč |
| 6 000 | 5,27637 Kč | 31 658,22 Kč |
| 10 000 | 4,99464 Kč | 49 946,40 Kč |
| 14 000 | 4,82780 Kč | 67 589,20 Kč |
| 20 000 | 4,66570 Kč | 93 314,00 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

