


DMT47M2SFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT47M2SFVWQ-7TR-ND - Tape & Reel (TR) 31-DMT47M2SFVWQ-7CT-ND - Cut Tape (CT) 31-DMT47M2SFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT47M2SFVWQ-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
EDA/CAD Models | DMT47M2SFVWQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 897 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.67W (Ta), 27.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT47M2SFVW-7 | Diodes Incorporated | 1 015 | 31-DMT47M2SFVW-7CT-ND | 23,15000 Kč | Parametric Equivalent |
| DMT47M2SFVWQ-13 | Diodes Incorporated | 128 | 31-DMT47M2SFVWQ-13CT-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 100 | 9,66240 Kč | 966,24 Kč |
| 500 | 7,46460 Kč | 3 732,30 Kč |
| 1 000 | 6,75635 Kč | 6 756,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,16040 Kč | 12 320,80 Kč |
| 4 000 | 5,65898 Kč | 22 635,92 Kč |
| 6 000 | 5,40356 Kč | 32 421,36 Kč |
| 10 000 | 5,11654 Kč | 51 165,40 Kč |
| 14 000 | 4,94661 Kč | 69 252,54 Kč |
| 20 000 | 4,78144 Kč | 95 628,80 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |








