
SBR2A40P1Q-7 | |
|---|---|
DigiKey Part Number | SBR2A40P1Q-7DITR-ND - Tape & Reel (TR) SBR2A40P1Q-7DICT-ND - Cut Tape (CT) SBR2A40P1Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2A40P1Q-7 |
Description | DIODE SBR 40V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,42970 Kč | 442,97 Kč |
| 500 | 3,32520 Kč | 1 662,60 Kč |
| 1 000 | 2,96815 Kč | 2 968,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51371 Kč | 7 541,13 Kč |
| 6 000 | 2,28465 Kč | 13 707,90 Kč |
| 9 000 | 2,16786 Kč | 19 510,74 Kč |
| 15 000 | 2,03661 Kč | 30 549,15 Kč |
| 21 000 | 1,95886 Kč | 41 136,06 Kč |
| 30 000 | 1,88330 Kč | 56 499,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |






