
PMBT4401,235 | |
|---|---|
DigiKey Part Number | 1727-1886-2-ND - Tape & Reel (TR) 1727-1886-1-ND - Cut Tape (CT) 1727-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4401,235 |
Description | TRANS NPN 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT4401,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,69902 Kč | 699,02 Kč |
| 2 000 | 0,61440 Kč | 1 228,80 Kč |
| 5 000 | 0,52247 Kč | 2 612,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46540 Kč | 4 654,00 Kč |
| 20 000 | 0,41730 Kč | 8 346,00 Kč |
| 30 000 | 0,39277 Kč | 11 783,10 Kč |
| 50 000 | 0,36516 Kč | 18 258,00 Kč |
| 70 000 | 0,34881 Kč | 24 416,70 Kč |
| 100 000 | 0,33290 Kč | 33 290,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



