Direct
Similar
Similar
Similar
Similar
Similar
Similar



SD12CT1G | |
|---|---|
DigiKey Part Number | SD12CT1GOSTR-ND - Tape & Reel (TR) SD12CT1GOSCT-ND - Cut Tape (CT) SD12CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12CT1G |
Description | TVS DIODE 12VWM 19VC SOD323 |
Customer Reference | |
Detailed Description | 19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD12CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 64pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,03337 Kč | 3 033,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57547 Kč | 7 726,41 Kč |
| 6 000 | 2,34464 Kč | 14 067,84 Kč |
| 9 000 | 2,22700 Kč | 20 043,00 Kč |
| 15 000 | 2,09477 Kč | 31 421,55 Kč |
| 21 000 | 2,01647 Kč | 42 345,87 Kč |
| 30 000 | 1,94035 Kč | 58 210,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |













