


SD12C-7 | |
|---|---|
DigiKey Part Number | 31-SD12C-7TR-ND - Tape & Reel (TR) 31-SD12C-7CT-ND - Cut Tape (CT) 31-SD12C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12C-7 |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 360W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 52.6pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99060 Kč | 199,06 Kč |
| 500 | 1,45810 Kč | 729,05 Kč |
| 1 000 | 1,28508 Kč | 1 285,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06460 Kč | 3 193,80 Kč |
| 6 000 | 0,95321 Kč | 5 719,26 Kč |
| 9 000 | 0,89638 Kč | 8 067,42 Kč |
| 15 000 | 0,83243 Kč | 12 486,45 Kč |
| 21 000 | 0,79454 Kč | 16 685,34 Kč |
| 30 000 | 0,75770 Kč | 22 731,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






