24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD12CQ-7

DigiKey Part Number
31-SD12CQ-7TR-ND - Tape & Reel (TR)
31-SD12CQ-7CT-ND - Cut Tape (CT)
31-SD12CQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD12CQ-7
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
360W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
52.6pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
24V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,44400 Kč34,44 Kč
1002,14390 Kč214,39 Kč
5001,57360 Kč786,80 Kč
1 0001,38839 Kč1 388,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15230 Kč3 456,90 Kč
6 0001,03310 Kč6 198,60 Kč
9 0000,97230 Kč8 750,70 Kč
15 0000,90389 Kč13 558,35 Kč
21 0000,86335 Kč18 130,35 Kč
30 0000,82393 Kč24 717,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč