SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

ESD12VD3B-TP

DigiKey Part Number
ESD12VD3B-TPMSTR-ND - Tape & Reel (TR)
ESD12VD3B-TPMSCT-ND - Cut Tape (CT)
ESD12VD3B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD12VD3B-TP
Description
TVS DIODE 12VWM 15.5VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESD12VD3B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,11500 Kč51,15 Kč
1002,48390 Kč248,39 Kč
5002,46286 Kč1 231,43 Kč
1 0002,42075 Kč2 420,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66295 Kč4 988,85 Kč
6 0001,59980 Kč9 598,80 Kč
9 0001,56032 Kč14 042,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč