Direct
Direct
Similar
Similar
Similar
Similar

CDSOD323-T12C-DSL | |
|---|---|
DigiKey Part Number | CDSOD323-T12C-DSLTR-ND - Tape & Reel (TR) CDSOD323-T12C-DSLCT-ND - Cut Tape (CT) CDSOD323-T12C-DSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T12C-DSL |
Description | TVS DIODE 12VWM 28.3VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T12C-DSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 100 | 10,51790 Kč | 1 051,79 Kč |
| 500 | 8,14680 Kč | 4 073,40 Kč |
| 1 000 | 7,38332 Kč | 7 383,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41307 Kč | 19 239,21 Kč |
| 6 000 | 5,92462 Kč | 35 547,72 Kč |
| 9 000 | 5,67578 Kč | 51 082,02 Kč |
| 15 000 | 5,39628 Kč | 80 944,20 Kč |
| 21 000 | 5,23079 Kč | 109 846,59 Kč |
| 30 000 | 5,06997 Kč | 152 099,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











