SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T12LC

DigiKey Part Number
CDSOD323-T12LCTR-ND - Tape & Reel (TR)
CDSOD323-T12LCCT-ND - Cut Tape (CT)
CDSOD323-T12LCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T12LC
Description
TVS DIODE 12VWM 28.6VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T12LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.6V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
HDMI, USB OTG
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
1015,51400 Kč155,14 Kč
10010,15030 Kč1 015,03 Kč
5007,85964 Kč3 929,82 Kč
1 0007,11701 Kč7 117,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95273 Kč17 858,19 Kč
6 0005,49935 Kč32 996,10 Kč
9 0005,26837 Kč47 415,33 Kč
15 0005,00893 Kč75 133,95 Kč
21 0004,99938 Kč104 986,98 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč