



ESDLC12VD3B-TP | |
|---|---|
DigiKey Part Number | ESDLC12VD3B-TPMSTR-ND - Tape & Reel (TR) ESDLC12VD3B-TPMSCT-ND - Cut Tape (CT) ESDLC12VD3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC12VD3B-TP |
Description | TVS DIODE 12VWM 28.6VC SOD323 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.6V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 10,61100 Kč | 106,11 Kč |
| 100 | 6,99080 Kč | 699,08 Kč |
| 500 | 5,38876 Kč | 2 694,38 Kč |
| 1 000 | 4,84780 Kč | 4 847,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80750 Kč | 11 422,50 Kč |
| 6 000 | 3,72427 Kč | 22 345,62 Kč |
| 9 000 | 3,39138 Kč | 30 522,42 Kč |
| 15 000 | 3,36017 Kč | 50 402,55 Kč |
| 21 000 | 3,32896 Kč | 69 908,16 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |





