CDSOD323-T12C-DSL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,96000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 16 260
Unit Price: 1,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,56000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 050
Unit Price: 0,23000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,76000 Kč
Datasheet
28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T12C-DSL

DigiKey Part Number
CDSOD323-T12C-DSLTR-ND - Tape & Reel (TR)
CDSOD323-T12C-DSLCT-ND - Cut Tape (CT)
CDSOD323-T12C-DSLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T12C-DSL
Description
TVS DIODE 12VWM 28.3VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T12C-DSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.3V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,02100 Kč160,21 Kč
10010,51790 Kč1 051,79 Kč
5008,14680 Kč4 073,40 Kč
1 0007,38332 Kč7 383,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,41307 Kč19 239,21 Kč
6 0005,92462 Kč35 547,72 Kč
9 0005,67578 Kč51 082,02 Kč
15 0005,39628 Kč80 944,20 Kč
21 0005,23079 Kč109 846,59 Kč
30 0005,06997 Kč152 099,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč