
SBC847BWT1G | |
|---|---|
DigiKey Part Number | SBC847BWT1GOSTR-ND - Tape & Reel (TR) SBC847BWT1GOSCT-ND - Cut Tape (CT) SBC847BWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847BWT1G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SBC847BWT1G Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SC-70-3 (SOT323) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | 3,15000 Kč | Similar |
| BC817-25W,135 | Nexperia USA Inc. | 803 | 1727-8486-1-ND | 3,34000 Kč | Similar |
| BC817-40W,135 | Nexperia USA Inc. | 1 | 1727-6185-1-ND | 3,15000 Kč | Similar |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17 585 | 1801-BC847AWRFGCT-ND | 3,96000 Kč | Similar |
| BC847AW,115 | Nexperia USA Inc. | 9 590 | 1727-6190-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21370 Kč | 121,37 Kč |
| 500 | 0,87898 Kč | 439,49 Kč |
| 1 000 | 0,77000 Kč | 770,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59480 Kč | 1 784,40 Kč |
| 6 000 | 0,52824 Kč | 3 169,44 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











