SBAS16WT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 702 373
Unit Price: 1,46986 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 161 600
Unit Price: 1,46986 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 212
Unit Price: 2,94000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 799
Unit Price: 2,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Diode 75 V 200mA Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS16WT1G

DigiKey Part Number
SBAS16WT1GOSTR-ND - Tape & Reel (TR)
SBAS16WT1GOSCT-ND - Cut Tape (CT)
SBAS16WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS16WT1G
Description
DIODE STANDARD 75V 200MA SC703
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SBAS16WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SC-70-3 (SOT323)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16WH6327XTSA1Infineon Technologies702 373BAS16WH6327XTSA1TR-ND1,46986 KčDirect
BAS16WH6433XTMA1Infineon Technologies161 600448-BAS16WH6433XTMA1TR-ND1,46986 KčDirect
BAS16W,115Nexperia USA Inc.2121727-2888-1-ND2,94000 KčSimilar
BAS16W-AU_R1_000A1Panjit International Inc.2 7993757-BAS16W-AU_R1_000A1CT-ND2,09000 KčSimilar
BAS16WFNexperia USA Inc.01727-BAS16WFCT-ND2,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,89300 Kč48,93 Kč
1003,07410 Kč307,41 Kč
5002,27912 Kč1 139,56 Kč
1 0002,02190 Kč2 021,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56897 Kč4 706,91 Kč
6 0001,41600 Kč8 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč