Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAS16WH6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS16WH6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16WH6433XTMA1 |
Description | DIODE STD 80V 250MA PGSOT323 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WT1G | onsemi | 14 109 | BAS16WT1GOSCT-ND | 2,73000 Kč | Direct |
| SBAS16WT1G | onsemi | 0 | SBAS16WT1GOSCT-ND | 7,98000 Kč | Direct |
| BAS116LT1G | onsemi | 20 215 | BAS116LT1GOSCT-ND | 3,36000 Kč | Similar |
| BAS16W | Diotec Semiconductor | 4 145 | 4878-BAS16WCT-ND | 3,36000 Kč | Similar |
| BAS16W,115 | Nexperia USA Inc. | 212 | 1727-2888-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,15398 Kč | 57 699,00 Kč |
| Unit Price without VAT: | 1,15398 Kč |
|---|---|
| Unit Price with VAT: | 1,39632 Kč |








