Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

MMBD4448HW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HW-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HW-7-F |
Description | DIODE STANDARD 80V 250MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3.5pF @ 6V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4448H-7 | Diodes Incorporated | 0 | MMBD4448HDITR-ND | 0,00000 Kč | Parametric Equivalent |
| MMBD4448H-7-F | Diodes Incorporated | 253 | MMBD4448H-FDICT-ND | 4,83000 Kč | Parametric Equivalent |
| BAS116LT1G | onsemi | 20 215 | BAS116LT1GOSCT-ND | 3,36000 Kč | Similar |
| BAS16E6327HTSA1 | Infineon Technologies | 0 | BAS16E6327HTSA1TR-ND | 0,84314 Kč | Similar |
| BAS16E6433HTMA1 | Infineon Technologies | 1 677 539 | BAS16E6433HTMA1TR-ND | 1,04990 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89521 Kč | 2 685,63 Kč |
| 6 000 | 0,80030 Kč | 4 801,80 Kč |
| 9 000 | 0,75182 Kč | 6 766,38 Kč |
| 15 000 | 0,69732 Kč | 10 459,80 Kč |
| 21 000 | 0,66501 Kč | 13 965,21 Kč |
| 30 000 | 0,63359 Kč | 19 007,70 Kč |
| Unit Price without VAT: | 0,89521 Kč |
|---|---|
| Unit Price with VAT: | 1,08320 Kč |




