Direct
Similar
Similar

MMBD4448H-7 | |
|---|---|
DigiKey Part Number | MMBD4448HDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448H-7 |
Description | DIODE STANDARD 80V 250MA SOT233 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448H-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3.5pF @ 6V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4448H-7-F | Diodes Incorporated | 253 | MMBD4448H-FDICT-ND | 4,83000 Kč | Direct |
| BAS116LT1G | onsemi | 20 215 | BAS116LT1GOSCT-ND | 3,36000 Kč | Similar |
| BAS16E6433HTMA1 | Infineon Technologies | 1 677 539 | BAS16E6433HTMA1TR-ND | 1,04990 Kč | Similar |




