


BAS16W-QX | |
|---|---|
DigiKey Part Number | 1727-BAS16W-QXTR-ND - Tape & Reel (TR) 1727-BAS16W-QXCT-ND - Cut Tape (CT) 1727-BAS16W-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W-QX |
Description | DIODE STANDARD 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 175mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 175mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,15280 Kč | 115,28 Kč |
| 500 | 0,83320 Kč | 416,60 Kč |
| 1 000 | 0,72905 Kč | 729,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59606 Kč | 1 788,18 Kč |
| 6 000 | 0,52873 Kč | 3 172,38 Kč |
| 9 000 | 0,49436 Kč | 4 449,24 Kč |
| 15 000 | 0,45567 Kč | 6 835,05 Kč |
| 21 000 | 0,43273 Kč | 9 087,33 Kč |
| 30 000 | 0,41041 Kč | 12 312,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



