
NZ9F16VT5G | |
|---|---|
DigiKey Part Number | NZ9F16VT5GOSTR-ND - Tape & Reel (TR) NZ9F16VT5GOSCT-ND - Cut Tape (CT) NZ9F16VT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F16VT5G |
Description | DIODE ZENER 16V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F16VT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,41200 Kč | 34,12 Kč |
| 100 | 1,45640 Kč | 145,64 Kč |
| 500 | 1,43562 Kč | 717,81 Kč |
| 1 000 | 1,20675 Kč | 1 206,75 Kč |
| 2 000 | 1,14600 Kč | 2 292,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,01949 Kč | 8 155,92 Kč |
| 16 000 | 0,98829 Kč | 15 812,64 Kč |
| 24 000 | 0,95708 Kč | 22 969,92 Kč |
| 40 000 | 0,93627 Kč | 37 450,80 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |









