DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99QBZ

DigiKey Part Number
1727-BAV99QBZTR-ND - Tape & Reel (TR)
1727-BAV99QBZCT-ND - Cut Tape (CT)
1727-BAV99QBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99QBZ
Description
DIODE ARR GP 90V 300MA DFN1110D3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 300mA Surface Mount, Wettable Flank 3-XDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BAV99QBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1110D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 080
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,27000 Kč32,70 Kč
502,33720 Kč116,86 Kč
1002,02880 Kč202,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,99042 Kč4 952,10 Kč
10 0000,88934 Kč8 893,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč