
SIS5712DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS5712DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS5712DN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS5712DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS5712DN-T1-GE3 |
Description | MOSFET N-CH 150V 2.2A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.6A (Ta), 18A (Tc) 3.7W (Ta), 39.1W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55.5mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 39.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 100 | 18,07930 Kč | 1 807,93 Kč |
| 500 | 14,31728 Kč | 7 158,64 Kč |
| 1 000 | 13,10737 Kč | 13 107,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,57130 Kč | 34 713,90 Kč |
| 6 000 | 10,79843 Kč | 64 790,58 Kč |
| 9 000 | 10,40481 Kč | 93 643,29 Kč |
| 15 000 | 10,10529 Kč | 151 579,35 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





