N-Channel 40 V 24A (Ta), 81.2A (Tc) 4.1W (Ta), 46.2W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJA74DP-T1-GE3

DigiKey Part Number
742-SIJA74DP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJA74DP-T1-GE3CT-ND - Cut Tape (CT)
742-SIJA74DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJA74DP-T1-GE3
Description
MOSFET N-CH 40V 24A/81.2A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 81.2A (Tc) 4.1W (Ta), 46.2W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIJA74DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
3.99mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.1W (Ta), 46.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1020,57800 Kč205,78 Kč
10013,66970 Kč1 366,97 Kč
50010,70352 Kč5 351,76 Kč
1 0009,74895 Kč9 748,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,53625 Kč25 608,75 Kč
6 0007,92594 Kč47 555,64 Kč
9 0007,61509 Kč68 535,81 Kč
15 0007,26591 Kč108 988,65 Kč
21 0007,07633 Kč148 602,93 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč