
SIJ4106DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJ4106DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJ4106DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJ4106DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ4106DP-T1-GE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.8A (Ta), 59A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3610 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 100 | 24,58450 Kč | 2 458,45 Kč |
| 500 | 19,71796 Kč | 9 858,98 Kč |
| 1 000 | 18,21597 Kč | 18 215,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,16769 Kč | 48 503,07 Kč |
| 6 000 | 15,16892 Kč | 91 013,52 Kč |
| 9 000 | 14,88233 Kč | 133 940,97 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |





