
PA2649NLT | |
|---|---|
DigiKey Part Number | 553-3822-2-ND - Tape & Reel (TR) 553-3822-1-ND - Cut Tape (CT) 553-3822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2649NLT |
Description | PULSE XFMR 100.5UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2649NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 100.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 73,17800 Kč | 731,78 Kč |
| 25 | 70,24240 Kč | 1 756,06 Kč |
| 50 | 68,09240 Kč | 3 404,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 64,79560 Kč | 9 719,34 Kč |
| 300 | 62,78473 Kč | 18 835,42 Kč |
| 450 | 61,63287 Kč | 27 734,79 Kč |
| 750 | 60,20687 Kč | 45 155,15 Kč |
| 1 050 | 59,28315 Kč | 62 247,31 Kč |
| 1 500 | 58,31775 Kč | 87 476,62 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |





