
ATL431LIBIDQNR | |
|---|---|
DigiKey Part Number | 296-ATL431LIBIDQNRTR-ND - Tape & Reel (TR) 296-ATL431LIBIDQNRCT-ND - Cut Tape (CT) 296-ATL431LIBIDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIBIDQNR |
Description | IC VREF SHUNT ADJ 0.5% 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIBIDQNR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 7,56640 Kč | 189,16 Kč |
| 100 | 6,58620 Kč | 658,62 Kč |
| 250 | 6,12068 Kč | 1 530,17 Kč |
| 500 | 5,83996 Kč | 2 919,98 Kč |
| 1 000 | 5,60888 Kč | 5 608,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32323 Kč | 15 969,69 Kč |
| 6 000 | 5,18343 Kč | 31 100,58 Kč |
| 9 000 | 5,11340 Kč | 46 020,60 Kč |
| 15 000 | 5,03587 Kč | 75 538,05 Kč |
| 21 000 | 4,99051 Kč | 104 800,71 Kč |
| 30 000 | 4,94693 Kč | 148 407,90 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |






