N-Channel 40 V 17A (Ta), 52A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 17A (Ta), 52A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS7D3N04CLTWG

DigiKey Part Number
NVMYS7D3N04CLTWGOSTR-ND - Tape & Reel (TR)
NVMYS7D3N04CLTWGOSCT-ND - Cut Tape (CT)
NVMYS7D3N04CLTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS7D3N04CLTWG
Description
MOSFET N-CH 40V 17A/52A 4LFPAK
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 17A (Ta), 52A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
EDA/CAD Models
NVMYS7D3N04CLTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,57000 Kč195,70 Kč
10013,00830 Kč1 300,83 Kč
50010,19326 Kč5 096,63 Kč
1 0009,28721 Kč9 287,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,08822 Kč24 264,66 Kč
6 0007,51165 Kč45 069,90 Kč
9 0007,21804 Kč64 962,36 Kč
15 0007,19182 Kč107 877,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč