P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRR040P03HZGTL

DigiKey Part Number
846-RRR040P03HZGTLTR-ND - Tape & Reel (TR)
846-RRR040P03HZGTLCT-ND - Cut Tape (CT)
846-RRR040P03HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRR040P03HZGTL
Description
MOSFET P-CH 30V 4A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RRR040P03HZGTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Supplier Device Package
TSMT3
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1017,93200 Kč179,32 Kč
10011,83450 Kč1 183,45 Kč
5009,21392 Kč4 606,96 Kč
1 0008,36959 Kč8 369,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29743 Kč21 892,29 Kč
6 0006,75775 Kč40 546,50 Kč
9 0006,48276 Kč58 344,84 Kč
15 0006,17393 Kč92 608,95 Kč
21 0005,99110 Kč125 813,10 Kč
30 0005,87944 Kč176 383,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč