


RD3L140SPFRATL | |
|---|---|
DigiKey Part Number | RD3L140SPFRATLTR-ND - Tape & Reel (TR) RD3L140SPFRATLCT-ND - Cut Tape (CT) RD3L140SPFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L140SPFRATL |
Description | MOSFET P-CH 60V 14A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 14A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L140SPFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 100 | 19,55120 Kč | 1 955,12 Kč |
| 500 | 15,57716 Kč | 7 788,58 Kč |
| 1 000 | 14,87477 Kč | 14 874,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,91595 Kč | 32 289,88 Kč |
| 5 000 | 12,15259 Kč | 60 762,95 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |











