8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN
8-TDFN

NVMTS0D7N06CLTXG

DigiKey Part Number
NVMTS0D7N06CLTXGOSTR-ND - Tape & Reel (TR)
NVMTS0D7N06CLTXGOSCT-ND - Cut Tape (CT)
NVMTS0D7N06CLTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMTS0D7N06CLTXG
Description
AFSM T6 60V LL NCH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 62.2A (Ta), 477A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.68mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 294.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,81000 Kč260,81 Kč
10181,59800 Kč1 815,98 Kč
100156,83930 Kč15 683,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000128,13661 Kč384 409,83 Kč
Manufacturers Standard Package
Unit Price without VAT:260,81000 Kč
Unit Price with VAT:315,58010 Kč