


NTMTS001N06CLTXG | |
|---|---|
DigiKey Part Number | NTMTS001N06CLTXGOSTR-ND - Tape & Reel (TR) NTMTS001N06CLTXGOSCT-ND - Cut Tape (CT) NTMTS001N06CLTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS001N06CLTXG |
Description | MOSFET N-CH 60V 398.2A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 398.2A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12300 pF @ 25 V |
FET Type | Power Dissipation (Max) 5W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFNW (8.3x8.4) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.81mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 100 | 42,62800 Kč | 4 262,80 Kč |
| 500 | 35,98554 Kč | 17 992,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,39986 Kč | 88 199,58 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


